
9Mb Dual-Port SRAM, featuring 512K x 18 configuration and 4ns access time. This CMOS memory operates at 167MHz with a parallel interface and synchronous operation. It supports a 1.8V nominal supply voltage, ranging from 1.7V to 1.9V, and is housed in a 256-ball FBGA package. Designed for surface mounting, this lead-free component offers a wide operating temperature range of 0°C to 70°C.
Cypress CYD09S18V18-167BBXC technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 580mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD09S18V18-167BBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
