
9Mb Dual-Port SRAM, 512K x 18, featuring 4ns access time and 167MHz maximum frequency. This synchronous, volatile memory utilizes a parallel interface and operates with a 1.8V supply voltage. Packaged in a 256-ball FBGA with a 1mm pitch, it supports surface mounting and offers a wide operating temperature range of -40°C to 85°C.
Cypress CYD09S18V18-167BBXI technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 610mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD09S18V18-167BBXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
