
9Mb Dual-Port SRAM, 512K x 18, featuring 3.3ns access time and 200MHz maximum frequency. This synchronous, volatile memory utilizes a parallel interface and operates from a 1.7V to 1.9V supply. Packaged in a 256-ball fine-pitch ball grid array (FBGA) for surface mounting, this lead-free component is RoHS compliant.
Cypress CYD09S18V18-200BBXC technical specifications.
| Access Time | 3.3ns |
| Access Time-Max | 3.3ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 660mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD09S18V18-200BBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
