
18Mb Dual-Port SRAM, 1Mx18 configuration, featuring a 3.3ns access time and 200MHz maximum frequency. This synchronous, parallel interface memory operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V. Packaged in a lead-free, 256-ball Fine Pitch Ball Grid Array (FBGA) for surface mounting, it offers 20 address bits and an 18-bit word size. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component is suitable for demanding applications.
Cypress CYD18S18V18-200BBAXC technical specifications.
| Access Time | 3.3ns |
| Access Time-Max | 3.3ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 770mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD18S18V18-200BBAXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
