This 18Mb SRAM is a high-speed memory device with an access time of 5ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.7V and 1.9V. The device features a 40-bit address bus and is packaged in a lead-free FBGA package.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ns |
| Address Bus Width | 40b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Min Supply Voltage | 1.7V |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CYD18S18V18 |
| RoHS | Compliant |
