
18Mb Dual-Port SRAM, 512K x 36, featuring a 4ns access time and 167MHz maximum frequency. This CMOS integrated circuit operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V. The synchronous interface supports parallel data transfer, with a 19-bit address bus. Packaged in a 256-ball fine-pitch ball grid array (FBGA) for surface mounting, it offers a wide operating temperature range of -40°C to 85°C.
Cypress CYD18S36V18-167BBAI technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 780mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD18S36V18-167BBAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
