SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 11ns/6ns 256-Pin FBGA
Cypress CYD18S36V18-167BBC technical specifications.
| Address Bus Width | 38b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.