The CYD18S36V18-167BBXI is an 18Mb parallel SDR SRAM from Cypress, featuring a 2-port interface and operating at frequencies up to 167MHz. This device is designed to operate within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 1.9V. The CYD18S36V18-167BBXI is packaged in a lead-free FBGA package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 4ns |
| Address Bus Width | 38b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 1.7V |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CYD18S36V18 |
| RoHS | Compliant |