
18Mb Dual-Port SRAM, 512K x 36 bits, featuring 3.3ns access time and 200MHz maximum frequency. This synchronous, volatile memory utilizes a parallel interface and operates from a 1.7V to 1.9V supply voltage. Packaged in a 256-ball fine-pitch ball grid array (FBGA) for surface mounting, it offers a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CYD18S36V18-200BBAXI technical specifications.
| Access Time | 3.3ns |
| Access Time-Max | 9ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 860mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD18S36V18-200BBAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
