
Synchronous SRAM chip with 18Mb density, featuring a 512K x 36 configuration. Offers a 200MHz maximum frequency and 3.3ns access time. Operates at 1.8V with a voltage range of 1.7V to 1.9V. This surface mount component utilizes a 256-pin FBGA package and supports a 38-bit address bus.
Checking distributor stock and pricing after the page loads.
| Access Time | 3.3ns |
| Address Bus Width | 38b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CYD18S36V18 |
| Supply Current | 860mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
