
18Mb Dual-Port SRAM, 256K x 72, featuring 5ns access time and 100MHz maximum frequency. This synchronous memory IC operates with a 3.3V supply voltage and a parallel interface. Packaged in an FBGA with 484 pins, it supports surface mounting. Operating temperature range is 0°C to 70°C.
Cypress CYD18S72V-100BBC technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5.2ns |
| Address Bus Width | 36b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD18S72V-100BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
