
18Mb Dual-Port SRAM, 256K x 72 configuration, offering 5.2ns access time and 100MHz maximum frequency. Features a parallel interface, synchronous operation, and a 36-bit address bus. Operates at 3.3V supply voltage with a temperature range of -40°C to 85°C. Packaged in an FBGA with surface mount capability.
Cypress CYD18S72V-100BBI technical specifications.
| Access Time | 5.2ns |
| Access Time-Max | 5.2ns |
| Address Bus Width | 36b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD18S72V-100BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.