
18Mb Dual-Port SRAM, 256K x 72, featuring a 5ns access time and 133MHz maximum frequency. This synchronous, volatile memory component utilizes a parallel interface and operates at 3.3V. Packaged in an FBGA with 484 pins, it supports a 36-bit address bus and a 72-bit word size. Operating temperature range is -40°C to 85°C.
Cypress CYD18S72V-133BBI technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Address Bus Width | 36b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 580mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD18S72V-133BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.