
18Mb Dual-Port SRAM, featuring 4ns access time and 167MHz maximum frequency. This synchronous, volatile memory offers 256K words x 72-bit configuration with an 18-bit address bus. Operating at 1.8V, it supports parallel interface and is housed in a 484-pin PBGA package for surface mounting.
Cypress CYD18S72V18-167BGC technical specifications.
| Access Time | 4ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 880mA |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD18S72V18-167BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
