
This 18Mb SRAM IC operates at 1.8V and 200MHz, with a 36-bit address bus width. It features two ports and is packaged in a surface-mount LBGA package. The device is compliant with lead-free standards and has an operating temperature range of 0°C to 70°C.
Cypress CYD18S72V18-200BBXC technical specifications.
| Access Time | 3.3ns |
| Address Bus Width | 36b |
| Package/Case | LBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD18S72V18-200BBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
