The CYD36S36V18-167BBC is a 36Mb SRAM IC with a 40-bit address bus width and two ports. It operates at a supply voltage of 1.8V and has a maximum operating temperature of 70°C. The device is packaged in a FBGA package and is available in bulk packaging. It is not RoHS compliant.
Cypress CYD36S36V18-167BBC technical specifications.
| Address Bus Width | 40b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.