
Dual-Port SRAM, 512KX72, 11ns, CMOS, PBGA484, 27 X 27 MM, 2.33 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484
Cypress CYD36S72V18-167BGXC technical specifications.
| Access Time | 4ns |
| Address Bus Width | 38b |
| Package/Case | BGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 1.62A |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD36S72V18-167BGXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
