
36Mb Dual-Port SRAM, 512K x 72 configuration, featuring a 4ns access time and 167MHz maximum frequency. This CMOS integrated circuit operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V, and supports a parallel interface. Packaged in a 484-ball PBGA with a 1mm pitch, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CYD36S72V18-167BGXI technical specifications.
| Access Time | 4ns |
| Access Time-Max | 11ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CYD36S72V18 |
| Supply Current | 1.73A |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD36S72V18-167BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
