The CYD36S72V18-200BGC is a commercial-grade, dual-port SRAM memory IC with a maximum operating temperature of 70°C. It operates on a nominal supply voltage of 1.5V, with a maximum supply voltage of 1.58V and a minimum supply voltage of 1.42V. The device has a maximum supply current of 1.8mA and a maximum clock frequency of 200MHz. The SRAM is organized as 524288 words, with 512000 words of code. It features a parallel interface and a common I/O type. The device is packaged in a 27 x 27 mm, 2.33 mm height, 1 mm pitch, plastic BGA-484 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 27 |
| Length | 27 |
| Pin Count | 484 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.58 |
| Supply Voltage-Min (Vsup) | 1.42 |
| Supply Current-Max | 1.8 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.59 |
| Access Time-Max | 9 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |