
128Kb Dual-Port SRAM, featuring 8K words x 16-bit organization, offers a 55ns access time. This asynchronous CMOS memory operates with a 1.8V supply voltage, supporting a 1.7V to 1.9V range. Designed for surface mount applications, it utilizes a TQFP package and provides a parallel interface. The component is lead-free and RoHS compliant, with a maximum operating frequency of 18MHz and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CYDC128B16-55AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYDC128B16-55AXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 128Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDC128B16-55AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.