Cypress CYDD18S36V18-200BBXC technical specifications.
| Access Time | 500ps |
| Address Bus Width | 18b |
| Package/Case | LBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDD18S36V18-200BBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
