
This 64Kb SDR SRAM features an access time of 55ns and operates over a supply voltage range of 1.7-1.9V. It is packaged in a VFBGA-100 package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Cypress CYDM064B16-55BVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYDM064B16-55BVXIT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 24b |
| Package/Case | VFBGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDM064B16-55BVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.