
This 128Kb SDR SRAM features a 26-bit address bus width and an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 1.9V. The device is packaged in a lead-free VFBGA-100 package and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CYDM128B16-55BVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYDM128B16-55BVXIT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 26b |
| Package/Case | VFBGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 128Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDM128B16-55BVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
