
256Kb Dual-Port SRAM, 16K x 16 configuration, featuring 55ns access time. This CMOS integrated circuit offers a parallel interface and operates asynchronously. It supports a 28-bit address bus and a 16-bit word size, with an operating supply voltage range of 1.7V to 1.9V. Packaged in a VFBGA, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Cypress CYDM256B16-55BVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYDM256B16-55BVXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CYDM256B16 |
| Supply Current | 25mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDM256B16-55BVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
