
256Kb Multi-Port SRAM, 16K x 16, featuring 55ns access time and a 14-bit address bus. This asynchronous, volatile SRAM operates with a 1.8V nominal supply voltage, ranging from 1.7V to 1.9V, and offers a 2-port interface. Packaged in a 100-pin VFBGA with a 0.50mm pitch, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Cypress CYDM256B16-55BVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYDM256B16-55BVXIT technical specifications.
| Access Time | 55ns |
| Access Time-Max | 40ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDM256B16-55BVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.