
This 64Kb SDR SRAM features a 12-bit address bus width and a 16-bit word size. It operates within a supply voltage range of 1.7V to 3.3V and has a maximum supply current of 70mA. The device is packaged in a VFBGA-100 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Cypress CYDMX064A16-65BVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYDMX064A16-65BVXI technical specifications.
| Access Time | 65ns |
| Address Bus Width | 12b |
| Package/Case | VFBGA |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Package Quantity | 429 |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDMX064A16-65BVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.