
This 64Kb SDR SRAM features a 12-bit address bus width and a 16-bit word size. It operates within a temperature range of -40°C to 85°C and is packaged in a VFBGA-100. The device is RoHS compliant and has a maximum supply voltage of 3.3V and a minimum supply voltage of 1.7V. The SRAM has a maximum supply current of 60mA and is available in a surface-mount package.
Sign in to ask questions about the Cypress CYDMX064A16-90BVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYDMX064A16-90BVXI technical specifications.
| Access Time | 90ns |
| Address Bus Width | 12b |
| Package/Case | VFBGA |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Package Quantity | 429 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDMX064A16-90BVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
