
128Kb Dual-Port SRAM, 8K x 16 configuration, featuring 65ns access time. This CMOS memory component offers a parallel interface and operates asynchronously. It supports a supply voltage range of 1.7V to 3.3V and is housed in a 100-pin VFBGA package for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Cypress CYDMX128A16-65BVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYDMX128A16-65BVXI technical specifications.
| Access Time | 65ns |
| Access Time-Max | 65ns |
| Address Bus Width | 13b |
| Package/Case | VFBGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDMX128A16-65BVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
