
The CYDMX128B16-65BVXI is a 128Kb parallel SRAM with a 13-bit address bus width and 16-bit word size. It operates at a maximum supply voltage of 3.3V and a maximum operating temperature of 85°C. The device is packaged in a VFBGA-100 package and is lead-free. It is RoHS compliant and has a minimum operating temperature of -40°C.
Cypress CYDMX128B16-65BVXI technical specifications.
| Address Bus Width | 13b |
| Package/Case | VFBGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.