
Synchronous FIFO memory IC, 18Mb density, organized as 512K words by 36 bits. Features a 10ns access time and a maximum operating frequency of 133MHz. Operates from a 1.7V to 1.9V supply voltage, with a nominal 1.8V. Supports programmable flags and retransmit capability. Packaged in an FBGA (209-ball) for surface mounting. RoHS compliant and lead-free.
Cypress CYF0018V18L-133BGXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 36b |
| Density | 18Mb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 512KX36 |
| Package Quantity | 84 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CYF0018V18L |
| Supply Current | 600mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYF0018V18L-133BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
