
Synchronous FIFO memory IC with 18Mb density and 512K x 36 organization. Features a 10ns access time and 133MHz maximum frequency. Operates with a 1.7V to 1.9V supply voltage range and a nominal 3.3V. Supports programmable flags and retransmit capability. Packaged in a PBGA209 (FBGA-209) surface mount configuration with copper, tin, and silver contact plating. Operates from -40°C to 85°C.
Cypress CYF0018V33L-133BGXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 36b |
| Density | 18Mb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 512KX36 |
| Package Quantity | 84 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYF0018V33L-133BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
