The CYF1072V33L-100BGXI is a 209-bit FIFO memory IC from Cypress, operating within an industrial temperature range of -40°C to 85°C. It features a parallel interface and is packaged in a 14 x 22 mm, 1.76 mm height FBGA-209 package. The device has a maximum supply voltage of 1.575V and a maximum supply current of 0.5mA. It has a maximum clock frequency of 100 MHz and an access time of up to 10 ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 209 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B209 |
| Width | 14 |
| Length | 22 |
| Pin Count | 209 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.5 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |