
Clock Generator, 68MHz, CMOS, PDSO8, SOIC-8
Cypress CYIFS741BSXBT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CYIFS741BSXB |
| RoHS | Not Compliant |
No datasheet is available for this part.
