CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 27fps, 0.60-2.10V, Square, Surface Mount, ROHS COMPLIANT, CERAMIC, JLCC-84
Sign in to ask questions about the Cypress CYII5SC1300AB-HDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYII5SC1300AB-HDC technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYII5SC1300AB-HDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.