CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 27fps, 0.60-2.10V, Square, Surface Mount, ROHS COMPLIANT, CERAMIC, LCC-84
Cypress CYIIFM1300AB-QDC technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4.5 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.