Sign in to ask questions about the Cypress CYISM530AYXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYISM530AYXB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CYISM530AYXB |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYISM530AYXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
