Sign in to ask questions about the Cypress CYISM530AZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYISM530AZXC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Series | CYISM530AZXC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYISM530AZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
