
The CYK256K16SCBU-70BVXI is a 4Mb volatile PSRAM with an access time of 70ns. It is packaged in a lead-free VFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CYK256K16SCBU-70BVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYK256K16SCBU-70BVXI technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYK256K16SCBU-70BVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.