The CYM1861V33PM-25C is a commercial-grade SRAM module with 72 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It features a parallel interface and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3.135V. The module has a maximum supply current of 2.4mA and a maximum standby current of 0.5mA. It offers an access time of 25ns and is available in a SIMM, SSIM72 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYM1861V33PM-25C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYM1861V33PM-25C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-N72 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 2.4 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.5 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYM1861V33PM-25C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.