The CYNSE70032-66BGC is a commercial temperature telecom IC with a nominal supply voltage of 1.8V. It has a package size of 27 X 27 MM with a height of 2.33 MM in a BGA-272 configuration. The IC operates within a temperature range of 0 to 70 degrees Celsius. It features 272 terminals positioned on the bottom and has a single function. The device is suitable for use in commercial temperature applications.
Cypress CYNSE70032-66BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 272 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYNSE70032-66BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.