
The CYONS2000-LBXC is a surface mount image sensor from Cypress, packaged in a QFN. It operates within a temperature range of 5°C to 45°C and is compliant with RoHS regulations. The device requires a 3.3V operating supply voltage and draws a maximum of 5mA of current. The CYONS2000-LBXC is suitable for use in image sensor applications.
Cypress CYONS2000-LBXC technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 5°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.
