
The HOTlink II 3.3V 500mA Surface Mount IC is a single-channel device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3.135V to 3.465V and is packaged in a TBGA package. The IC is not RoHS compliant and is available in a tray packaging with 176 units per package. It is designed for surface mount applications.
Sign in to ask questions about the Cypress CYP15G0101DXB-BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYP15G0101DXB-BBC technical specifications.
| Package/Case | TBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 500mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYP15G0101DXB-BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
