
The HOTlink II 1-Channel IC is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V. The IC is available in a TBGA package with a package quantity of 176 units per tray. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Cypress CYP15G0101DXB-BBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYP15G0101DXB-BBI technical specifications.
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 510mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYP15G0101DXB-BBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
