
The CYP15G0201DXB-BBC is a dual 2.5Gbps Ethernet transceiver from Cypress, packaged in a 196-pin FBGA. It operates over a temperature range of 0°C to 70°C and requires a supply voltage of 3.135V to 3.465V. The device is designed for surface mount applications and has a maximum operating supply current of 570mA at 3.3V. It is not RoHS compliant.
Sign in to ask questions about the Cypress CYP15G0201DXB-BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYP15G0201DXB-BBC technical specifications.
| Package/Case | FBGA |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 570mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 700mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYP15G0201DXB-BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
