
BICMOS transceiver IC, featuring 2 channels and 1 function, designed for network interface applications. Operates with a supply voltage of 3.3V, ranging from 3.135V to 3.465V, and supports a maximum operating temperature of 70°C. This surface mount component utilizes a square FBGA package with ball terminals and is lead-free and RoHS compliant.
Cypress CYP15G0201DXB-BBXC technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 1 |
| Operating Supply Current | 570mA |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Code | LBGA |
| Package Quantity | 126 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HOTlink II™ |
| Supply Current | 700mA |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYP15G0201DXB-BBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
