
The CYP15G0201DXB-BBXI is a dual-channel IC from Cypress, packaged in a lead-free FBGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Cypress CYP15G0201DXB-BBXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYP15G0201DXB-BBXI technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HOTlink II™ |
| Supply Current | 710mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYP15G0201DXB-BBXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
