Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.52 MM HEIGHT, THERMALLY ENHANCED, BGA-256
Checking distributor stock and pricing after the page loads.
Cypress CYP15G0401DX-BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.