Cypress CYP15G0401DXA-BGC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYP15G0401DXA-BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.