Sign in to ask questions about the Cypress CYP15G0401DXB-BGXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYP15G0401DXB-BGXC technical specifications.
| Package/Case | BGA |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HOTlink II™ |
| Supply Current | 1.06A |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYP15G0401DXB-BGXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
