Sign in to ask questions about the Cypress CYP15G0401RB-BGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYP15G0401RB-BGI technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 740mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYP15G0401RB-BGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
